
Littelfuse 0325015.MXDP technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Axial |
| Current Rating | 15A |
| DC Cold Resistance | 8.3mR |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8.3mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325015.MXDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
