Time-lag electric fuse with a 20A current rating and 250VAC/250VDC voltage rating. Features a 400A interrupting rating and axial termination for through-hole mounting. Constructed with a ceramic body, this fuse operates within a temperature range of -55°C to 125°C and has a DC cold resistance of 34mR. RoHS compliant.
Littelfuse 0325020.HXP technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current | 20A |
| Current Rating | 20A |
| DC Cold Resistance | 34mR |
| Diameter | 6.99mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 3.4mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Size | 6.99mm |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325020.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.