Littelfuse 0325020.MX52LP technical specifications.
| Approvals | CSA, CE, UR, PSE, KC |
| Current Rating | 20A |
| DC Cold Resistance | 3.4mR |
| Diameter | 6.985mm |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325020.MX52LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.