
Littelfuse 0325020.MXP technical specifications.
| Package/Case | Axial |
| Current Rating | 20A |
| DC Cold Resistance | 34mR |
| Diameter | 6.99mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 32.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.4mR |
| RoHS Compliant | Yes |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0325020.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
