
Littelfuse 032503.2H technical specifications.
| Approvals | UL, CSA |
| Package/Case | Ceramic |
| Current Rating | 3.2A |
| DC Cold Resistance | 53.5mR |
| Diameter | 6.99mm |
| Lead Free | Contains Lead |
| Length | 1.288inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 325 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 032503.2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
