Littelfuse 0326.010VXP technical specifications.
| Package/Case | Ceramic |
| DC Cold Resistance | 3.3248kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 326 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326.010VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.