
Littelfuse 0326.062MXP technical specifications.
| Approvals | CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | Ceramic |
| Current Rating | 62mA |
| DC Cold Resistance | 91.7R |
| Diameter | 6.35mm |
| Fuse Current | 62mA |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326.062MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.