Miniature slow-blow fuse, cartridge type, featuring a ceramic body and clip termination. Rated for 250mA at 250V AC and 125V DC, with a DC cold resistance of 4.43 Ohms. Dimensions are 6.35mm diameter and 31.75mm length, suitable for holder mounting. Approvals include UL, CSA, and CE, with RoHS compliance. Packaged in bulk for 100 units.
Littelfuse 0326.250HXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 250mA |
| DC Cold Resistance | 4.43R |
| Diameter | 6.35mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4.4R |
| RoHS Compliant | Yes |
| Series | 326 |
| Size | 31.75mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326.250HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.