
This 250mA time delay fuse features a 125V DC rated voltage and a maximum operating temperature of 125°C. It is constructed with brass and nickel materials and has a diameter of 6.35mm. The fuse is designed for holder mount applications and is compliant with RoHS regulations.
Littelfuse 0326.250MXP technical specifications.
| Approvals | UL, CSA, CE |
| Blow Characteristic | TIME DELAY |
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 250mA |
| DC Cold Resistance | 4.43R |
| Diameter | 6.35mm |
| Fuse Current | 250mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326.250MXP to view detailed technical specifications.
No datasheet is available for this part.