
Littelfuse 0326.750HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 750mA |
| DC Cold Resistance | 641mR |
| Diameter | 6.35mm |
| Fuse Current | 750mA |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 641mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326.750HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.