
Ceramic cartridge fuse, 1A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a slow-blow time delay characteristic with a 6.3 x 32mm body size. Compliant with UL, CSA, CE, PSE, and cULus standards, this lead-free fuse offers nickel-plated brass contacts and a maximum operating temperature of 125°C. Supplied in bulk packaging.
Littelfuse 0326001.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| DC Cold Resistance | 389mR |
| Diameter | 6.35mm |
| Fuse Current | 1A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 389mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326001.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.