
Time lag electric fuse, 2A current rating, 250VAC/250VDC voltage rating, with a 100A interrupting rating. Features a ceramic body and termination, 6.35mm diameter, and 31.75mm length. Operates across a -55°C to 125°C temperature range. RoHS compliant and UL, CSA, CE, PSE approved.
Littelfuse 0326002.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 2A |
| DC Cold Resistance | 121mR |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326002.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
