Time delay electric fuse, 4A current rating, 250VAC/250VDC voltage rating. Features a 400A interrupting rating, 31.75mm body length, and 6.35mm diameter with a ceramic body and brass, nickel-plated contacts. Designed for inline or holder mounting with clip termination. RoHS compliant with a DC cold resistance of 76.1mR and operating temperature range of -55°C to 125°C.
Littelfuse 0326004.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 4A |
| Current Rating | 4A |
| DC Cold Resistance | 76.1mR |
| Diameter | 6.35mm |
| Fuse Current | 4A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 76.1mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326004.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.