
Time lag electric fuse, 5A current rating, 250VAC/250VDC voltage rating. Features 400A interrupting rating, ceramic body and case, and clip termination. Operates across a temperature range of -55°C to 125°C with a DC cold resistance of 52.2mR. Compliant with RoHS and UL, CSA, CE, PSE approvals. Suitable for inline or holder mounting.
Littelfuse 0326005.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 5A |
| DC Cold Resistance | 52.2mR |
| Diameter | 6.35mm |
| Fuse Current | 5A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 52.2mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Size | 6.35mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326005.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
