
Miniature slow-blow fuse, 7A current rating and 250V AC/DC voltage rating. Features a ceramic body with brass, nickel-plated clip terminations. Operating temperature range from -55°C to 125°C, with a DC cold resistance of 22.7mR. Designed for holder mounting, this fuse is supplied in bulk packaging.
Littelfuse 0326007.MXP technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| DC Cold Resistance | 22.7mR |
| Diameter | 6.35mm |
| Fuse Current | 7A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 22.7mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326007.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.