Littelfuse 0326012.MXDP technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 12A |
| DC Cold Resistance | 1.1mR |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326012.MXDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
