Miniature slow-blow fuse, 2.8A current rating, 250V AC voltage rating, and 125V DC rated voltage. Features a ceramic body with brass contacts plated in nickel, measuring 6.35mm in diameter and 31.75mm in length. Designed for holder mounting with clip termination. Compliant with RoHS standards and approved by UL, CSA, CE, PSE, and K-Mark. Operates within a temperature range of -55°C to 125°C.
Littelfuse 032602.8MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2.8A |
| DC Cold Resistance | 69.5mR |
| Diameter | 6.35mm |
| Fuse Current | 2.8A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 032602.8MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.