Time-delay electric fuse, 20A current rating, 250VAC/250VDC voltage rating, with a 400A interrupting rating. Features a ceramic body and case, 31.75mm length, and 6.35mm diameter. Designed for inline or holder mounting, with UL, CSA, CE, PSE, and K-Mark approvals. RoHS compliant and lead-free.
Littelfuse 0326020.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 20A |
| DC Cold Resistance | 34mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.4mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Size | 6.35mm |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326020.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.