Miniature slow-blow fuse, 3.2A current rating at 250V AC/DC, featuring a ceramic cartridge body with brass, nickel-plated contacts. This fuse offers a time-delay blow characteristic and a DC cold resistance of 53.9mR. Designed for holder mounting with clip terminations, it operates within a temperature range of -55°C to 125°C. Approvals include UL, CSA, CE, PSE, and K-Mark, with RoHS compliance.
Littelfuse 032603.2MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current | 3.2A |
| Current Rating | 3.2A |
| DC Cold Resistance | 53.9mR |
| Diameter | 6.35mm |
| Fuse Current | 3.2A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 53.9mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 032603.2MXP to view detailed technical specifications.
No datasheet is available for this part.