Time delay electric fuse, 30A current rating, 250VAC/125VDC voltage rating, with 400A interrupting rating. Features a ceramic body and case, 6.35mm diameter, and 31.75mm length. Designed for holder or clip mounting, with a DC cold resistance of 1.9mR. RoHS compliant and approved by UL, CSA, CE, PSE, and K-Mark.
Littelfuse 0326030.HXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 30A |
| DC Cold Resistance | 1.9mR |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder, Surface Mount, Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.9mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Size | 6.4mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326030.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.