
Time delay electric fuse with a 30A current rating and 250VAC/125VDC voltage rating. Features a 400A interrupting rating and a 1.9mR DC cold resistance. Constructed with a ceramic body, brass contacts with nickel plating, and a 3AB fuse type. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Suitable for inline or holder mounting with clip terminations.
Littelfuse 0326030.MXP technical specifications.
| Approvals | UL, CSA, CE, PSE, K-Mark |
| Blow Characteristic | TIME DELAY |
| Body Length | 31.75mm |
| Package/Case | Ceramic |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| DC Cold Resistance | 1.9mR |
| Diameter | 6.35mm |
| Fuse Current | 30A |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Outside Diameter | 6.35mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.9mR |
| RoHS Compliant | Yes |
| Series | 326 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0326030.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
