Littelfuse 0327015.LXS technical specifications.
| Color | Blue |
| Current Rating | 15A |
| DC Cold Resistance | 4.9mR |
| Height | 7.9mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 4.9R |
| RoHS Compliant | Yes |
| Series | 327 |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0327015.LXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.