Littelfuse 032707.5ZXT technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| DC Cold Resistance | 10.8mR |
| Height | 0.311inch |
| Length | 0.358inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | MICRO2™ 327 |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 032707.5ZXT to view detailed technical specifications.
No datasheet is available for this part.