
Littelfuse 0328021.MXEP technical specifications.
| Package/Case | Axial |
| Current Rating | 21A |
| DC Cold Resistance | 4.2mR |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.2mR |
| Series | 328 |
| Termination | Axial |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0328021.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
