Littelfuse 0328021.MXP technical specifications.
| Approvals | UR, TUV |
| Current Rating | 21A |
| DC Cold Resistance | 4.2mR |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.2mR |
| Series | 328 |
| Termination | Clip |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0328021.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.