
Littelfuse 0332001.HXP technical specifications.
| Approvals | CE, cULus, PSE |
| Current Rating | 1A |
| DC Cold Resistance | 92.7mR |
| Fuse Current | 1A |
| Length | 1.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 332 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0332001.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.