Littelfuse 0332005.VXP technical specifications.
| DC Cold Resistance | 12.8mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 332 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0332005.VXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.