Littelfuse 0337005.LXS technical specifications.
| Color | Tan |
| Current Rating | 5A |
| DC Cold Resistance | 17.4mR |
| Height | 0.417inch |
| Length | 0.567inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 17.41R |
| RoHS Compliant | Yes |
| Series | 337 |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0337005.LXS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.