Littelfuse 03420001H technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 21A |
| Diameter | 18.6mm |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 57.1mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.