Littelfuse 03420004X technical specifications.
| Contact Material | Tin |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Orientation | Right Angle |
| Series | 342 |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420004X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.