
Illuminated fuse holder for 20A, 250V AC/DC circuits. Features a black thermoplastic body with brass, tin-plated contacts. Designed for panel mounting with quick connect terminations. Accommodates 6.35mm x 32mm fuses and operates within a -40°C to 85°C temperature range.
Littelfuse 03420038H technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Diameter | 17.5mm |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 45.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420038H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
