
Littelfuse 03420104HX040 technical specifications.
| Current Rating | 20A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 342 |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420104HX040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
