
Illuminated 1-pole, 1-circuit fuse holder designed for 3AG fuses (31.8mm x 6.35mm). Features brass contacts with nickel plating and a black housing rated UL94 V-0 for flammability. Supports a maximum operating temperature of 85°C and a minimum of -40°C, with a voltage rating of 250V AC/DC and a current rating of 20A. Panel mountable with quick connect termination.
Littelfuse 03420828HXL technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 342 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03420828HXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
