Littelfuse 03440404H technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Package/Case | 002 |
| Contact Material | Tin |
| Current Rating | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Material | Brass, Tin, Thermoplastic |
| Mount | Panel |
| Number of Circuits | 1 |
| Series | 344 |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03440404H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.