
Littelfuse 03450101HX020 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Brass, Tin |
| Current Rating | 20A |
| Depth | 12.45mm |
| Diameter | 11.2mm |
| Fuse Size | 3AG |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.96mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450101HX020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
