
Through-hole mounted, single-circuit fuse holder with a bayonet style, enclosed design. Features a 250V AC/DC voltage rating and a 16A fuse current capacity, accommodating 5mm x 20mm fuses. Constructed with a black thermoplastic body and tin-plated brass contacts. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03450121H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 12.45mm |
| Diameter | 12.5mm |
| Fuse Current | 16A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.96mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03450121H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
