
Littelfuse 03450611H technical specifications.
| Mounting | Through Hole |
| Product Length (mm) | 44.96 |
| Product Depth (mm) | 12.45 |
| Product Height (mm) | 12.19 |
| Seated Plane Height (mm) | 12.19 |
| Termination Style | Quick Connect |
| Fuse Size (mm) | 5 X 20 |
| Type | Fuse Holder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Voltage Rating | 600V |
| Current Rating | 20A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 03450611H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.