
This 250V 10A panel mount fuse is designed for use in high-reliability applications. It features a copper alloy contact with a tin plating and a lead-free construction. The fuse has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package.
Littelfuse 03452HS1H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 0.177 Dia x 0.57 L (4.5mm x 14.48mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03452HS1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
