Panel mount fuse holder with a 250V voltage rating and 20A current rating. Features a single pole, single circuit design with quick connect terminations. Constructed from black thermoplastic with copper alloy, tin-plated contacts. Operates within a temperature range of -40°C to 85°C and accommodates 6.35mm x 32mm fuses. Illuminated for enhanced visibility.
Littelfuse 03453LF2H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Diameter | 15.3mm |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453LF2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.