Littelfuse 03453LF2XP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453LF2XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.