
Panel mount fuse holder with 20A current rating and 250V voltage rating. Features quick connect termination and copper alloy contacts with tin plating. Designed for 3AG fuses (1-1/4" L x 1/4" Dia), operating between -40°C and 85°C. Constructed from UL94 V-0 rated material, this illuminated, single-pole, single-circuit holder is supplied in bulk packaging.
Littelfuse 03453LF3H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453LF3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.