Littelfuse 03453LF8XP technical specifications.
| Mount | Panel |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453LF8XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.