Datasheets.com
Datasheets.com
Fuse Holder Panel Mount Bulk
Littelfuse

03453LS3HXN

Fuse Holder Panel Mount Bulk

Voltage250V
Voltage Rating250V
Current Rating20A
MountingPanel
Quick Jump:

Technical Specifications

Littelfuse 03453LS3HXN technical specifications.

General

Color
Black
Contact Material
Copper Alloy
Contact Plating
Tin
Current Rating
20A
Fuse Size
0.25 Dia x 1.26 L (6.35mm x 32mm)
Illumination Type
Illuminated
Lead Free
Lead Free
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Panel
Number of Circuits
1
Number of Poles
1
Package Quantity
100
Packaging
Bulk
Series
345
Termination
Quick Connect
Voltage
250V
Voltage Rating
250V
DC Rated Voltage
250V

Compliance

RoHS
Compliant

Datasheet

Littelfuse 03453LS3HXN Datasheet

Download the complete datasheet for Littelfuse 03453LS3HXN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.