
Panel mount fuse holder with a 10A current rating and 250V voltage rating. Features a black thermoplastic body, copper alloy contacts with tin plating, and quick connect termination. Designed for 5mm x 20mm fuses, it operates within a temperature range of -40°C to 85°C and includes illumination.
Littelfuse 03455HS2H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 15.3mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455HS2H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
