
10A 250V AC/DC panel mount fuse holder with quick connect terminals. Features a single pole, single circuit design with copper alloy contacts plated in tin. Rated for 10A fuse sizes of 5mm x 20mm, operating between -40°C and 85°C. Constructed from tin with a UL94 V-0 flammability rating, this illuminated holder offers lead-free compliance.
Littelfuse 03455LF1X technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LF1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
