Illuminated fuse holder for 5mm x 20mm fuses, featuring a 10A current rating and 250V voltage rating. Constructed with a black, UL94 V-0 rated material, it offers copper alloy contacts with tin plating for reliable conductivity. Designed for panel mounting, this single-pole, single-circuit holder utilizes quick connect terminations and operates within a temperature range of -40°C to 85°C.
Littelfuse 03455LF7H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LF7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.