
Shock-safe, illuminated fuse holder for 5x20mm fuses. Features a 10A current rating and 250V voltage rating, suitable for DC applications. Constructed with a black tin-plated copper alloy contact material and a tin body, it offers a wide operating temperature range from -40°C to 85°C. Designed for panel mounting with quick connect termination and a single pole, single circuit configuration.
Littelfuse 03455LS8HXLNP technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LS8HXLNP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
