
Panel mount fuse holder with a 15A current rating and 250V voltage rating. Features quick connect termination and a thermoplastic body. Designed for 6.35mm x 32mm fuses, it operates between -40°C and 85°C. Approvals include UL and CSA.
Littelfuse 03460877H technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Tin |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 38.1mm |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 346 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03460877H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.