Littelfuse 03460877Z technical specifications.
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 346 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03460877Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.