
Littelfuse 03480001Z technical specifications.
| Color | Red |
| Current Rating | 15A |
| Fuse Size | 1/4 x 1-1/4 " |
| Height | 0.87inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03480001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.